Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-MCXA366Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3389
Your Part Number
1 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.660 |
Price for:Each
Minimum: 1
Multiple: 1
$38.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA366Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3389
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCX A36
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberMCXA366VLQ
Kit ContentsFRDM Development Board MCXA366VLQ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCX A36
Core Sub-Architecture
Cortex-M33F
Kit Contents
FRDM Development Board MCXA366VLQ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA366VLQ
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
