Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KV31FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68Y1128
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.630 |
Price for:Each
Minimum: 1
Multiple: 1
$53.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KV31FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68Y1128
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KV3
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberKV31F512VLL12
Kit ContentsDev Board KV31F512VLL12, Quick Reference Card
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KV3
Core Sub-Architecture
Cortex-M4F
Kit Contents
Dev Board KV31F512VLL12, Quick Reference Card
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KV31F512VLL12
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
