Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KL28ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AJ0609
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.120 |
Price for:Each
Minimum: 1
Multiple: 1
$47.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL28ZCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AJ0609
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL28
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL28Z512VLL7
Kit ContentsEvaluation Board KL28Z
Product Range-
SVHCTo Be Advised
Product Overview
FRDM-KL28Z is a freedom development platform for Kinetis KL28MCUs. It supports power supply voltage range from 1.71V to 3.6V. It features a KL28Z, a device boasting up to 512KB Flash and 128KB SRAM, and numerous analogue and digital peripherals. The onboard interfaces include an RGB LED, a 6-axis digital sensor, a 3-axis digital angular rate gyroscope, an ambient light sensor, and a capacitive touch slider.
- MKL28Z512VLL7 MCU (96MHz, 512KB Flash, 128KB RAM, 32KB ROM, 100 LQFP package)
- FXAS21002CQ ( U2 ) 3-axis digital angular rate gyroscope
- FXOS8700CQ ( U10 ) accelerometer and magnetometer
- OpenSDA: on-board serial and debug adapter(U7)
- I/O headers for easy access to MCU I/O pins
- Ambient light sensor (Q1), capacitive touch slider
- Flexible power supply options: USB, coin cell battery, external source
- Reset push button ( SW1 ), RGB LED ( D2 )
- NMI and LLWU buttons ( SW2, SW3 )
Contents
FRDM-KL28Z development board, Quick start guide, Supporting cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL28
Core Sub-Architecture
Cortex-M0+
Kit Contents
Evaluation Board KL28Z
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL28Z512VLL7
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
