Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-IMXRT1186Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11AN3385 |
| Your Part Number |
27 In Stock
32 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.070 |
Price for:Each
Minimum: 1
Multiple: 1
$107.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | FRDM-IMXRT1186Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 11AN3385 |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | i.MX RT |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7, Cortex-M33 |
| Silicon Core Number | MIMXRT1186CVJ8C |
| Kit Contents | FRDM Development Board MIMXRT1186CVJ8C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | i.MX RT |
| Core Sub-Architecture | Cortex-M7, Cortex-M33 |
| Kit Contents | FRDM Development Board MIMXRT1186CVJ8C |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | MIMXRT1186CVJ8C |
| Product Range | - |
Alternatives for FRDM-IMXRT1186
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
