Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEMO9RS08KA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M5526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.300 |
Price for:Each
Minimum: 1
Multiple: 1
$85.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO9RS08KA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.01M5526
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameRS08KA
Core ArchitectureRS08
Core Sub-ArchitectureRS08
Silicon Core NumberMC9RS08
Kit ContentsRS08 Demo Board w/ cables, software, and docs
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DEMO9RS08KA2 is a cost effective KA2's demo board, first development tool supporting new RS08 architecture. The development tool built in circuitry and USB programmer interface included reduces hardware interface development time and allows faster code evaluation.
- 8pin dip RS08KA2 microcontroller
- GPIO header connector 4x2 pin
- Built in USB BDM interface
- A header connector with all of the microcontroller signals
- A 9V to 12V DC power supply input connector
- Power input selection jumpers to select the input voltage input source
- An NTC based temperature sensor
- A prototype area
Applications
Consumer Electronics, Industrial, Medical, Motor Drive & Control, Lighting, Hobby & Education
Contents
DEMO9RS08KA2 evaluation board, Two MC9RS08KA2 samples, USB cable, The SofTec Microsystems System Software CD ROM, CodeWarrior Development Studio CD ROM, Quick Start Guide sheet, user's manual.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
RS08KA
Core Sub-Architecture
RS08
Kit Contents
RS08 Demo Board w/ cables, software, and docs
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
RS08
Silicon Core Number
MC9RS08
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
