Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No013-75AA-LSXX-C7-B3Copy
Newark Part No.75R4713
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No013-75AA-LSXX-C7-B3Copy
Newark Part No.75R4713
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleSOT-428
Gate Trigger Current Max (QI), Igt70mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current25A
Holding Current Max15mA
Peak Gate Power5W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.7V
Thyristor MountingSurface Mount
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The BT136S-600,118 is a four quadrant TRIAC intended for use in general purpose bidirectional switching and phase control applications.
- High blocking voltage capability
- Less sensitive gate for improved noise immunity
- Planar passivated for voltage ruggedness and reliability
- Triggering in all four quadrants
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-428
Gate Trigger Voltage Max
1.5V
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
-
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
70mA
Peak Non Repetitive Surge Current
25A
Peak Gate Power
5W
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
