Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBFU610F,115Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.78T5753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 21000
Multiple: 3000
$5,565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU610F,115Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.78T5753
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo5.5V
Collector Emitter Voltage Max5.5V
Transition Frequency15GHz
Power Dissipation136mW
Power Dissipation Pd136mW
DC Collector Current2mA
Continuous Collector Current2mA
DC Current Gain hFE90hFE
Transistor Case StyleSOT-343F
RF Transistor CaseSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
5.5V
Power Dissipation
136mW
DC Collector Current
2mA
DC Current Gain hFE
90hFE
RF Transistor Case
SOT-343F
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Voltage V(br)ceo
5.5V
Transition Frequency
15GHz
Power Dissipation Pd
136mW
Continuous Collector Current
2mA
Transistor Case Style
SOT-343F
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
