Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBFT92,215Copy
Newark Part No.70R2577
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo-15V
Collector Emitter Voltage Max-15V
Transition Frequency5GHz
Power Dissipation300mW
Power Dissipation Pd300mW
Continuous Collector Current-25mA
DC Collector Current-25mA
DC Current Gain hFE50hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min50hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BFT92 is a PNP Wideband Transistor encapsulated in a plastic package. It is primarily intended for use in RF wideband amplifiers, such as in aerial amplifiers, radar systems, oscilloscopes and spectrum analysers. It has excellent wideband properties and low-noise up to high frequencies.
- Low inter-modulation distortion
- High power gain
- Very high transition frequency
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
-15V
Power Dissipation
300mW
Continuous Collector Current
-25mA
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage V(br)ceo
-15V
Transition Frequency
5GHz
Power Dissipation Pd
300mW
DC Collector Current
-25mA
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
