Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBFR505,215
Newark Part No.70R2551
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
Transition Frequency9GHz
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current18mA
Continuous Collector Current18mA
Transistor Case StyleSOT-23
DC Current Gain hFE120hFE
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
15V
Power Dissipation
150mW
DC Collector Current
18mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
15V
Transition Frequency
9GHz
Power Dissipation Pd
150mW
Continuous Collector Current
18mA
DC Current Gain hFE
120hFE
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
