Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30818-281Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64T8512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.900 |
Price for:Each
Minimum: 10
Multiple: 10
$109.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30818-281Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64T8512
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithEnclosures
External Height - Metric128.5mm
External Width - Metric60.6mm
External Height - Imperial5.1"
External Width - Imperial2.39"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30818-281 is an unshielded Front Panel made of anodized aluminium with untreated edges and screw assembly. It is suitable for use with enclosures.
- 2.5mm Partial width front panel
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Enclosures
External Width - Metric
60.6mm
External Width - Imperial
2.39"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.5mm
External Height - Imperial
5.1"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
