Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30818-273Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28W2533
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $6.920 |
| 25+ | $6.330 |
| 50+ | $5.920 |
| 100+ | $5.530 |
| 250+ | $5.060 |
| 500+ | $4.940 |
Price for:Each
Minimum: 10
Multiple: 5
$69.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30818-273Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28W2533
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithEnclosures
External Height - Metric128.5mm
External Width - Metric20mm
External Height - Imperial5.1"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30818-273 is a Front Panel made of aluminum with anodized finish and untreated edges, unshielded and screw assembly.
- Screw-on - Front side
- Front anodized, rear iridescent green chromated, 2 stainless steel pressed-in alignment pins
- 2.5mm aluminum partial width front panel
- Aluminum, clear anodized, cut edges plain
Applications
Industrial
Notes
Fixing materials (sleeves, collar screws) are sold separately.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Enclosures
External Width - Metric
20mm
External Width - Imperial
0.79"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.5mm
External Height - Imperial
5.1"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
