Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24BX-2-10-3-LCopy
Newark Part No.46W1495
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24BX-2-10-3-LCopy
Newark Part No.46W1495
Technical Datasheet
Accessory TypeCard Guide
For Use With-
Guide Width0.35"
Guide Length5"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Accessory Type
Card Guide
Guide Width
0.35"
Product Range
-
For Use With
-
Guide Length
5"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
