Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.040 |
| 5+ | $197.890 |
| 10+ | $189.850 |
| 25+ | $180.810 |
| 50+ | $165.750 |
| 100+ | $142.640 |
Price for:Each
Minimum: 1
Multiple: 1
$232.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24827197
Newark Part No.83X9460
Technical Datasheet
No. of Fans5
Supply Voltage-
Power Rating-
Fan Flow Rate-
Bearing Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
No. of Fans
5
Power Rating
-
Bearing Type
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage
-
Fan Flow Rate
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
