Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24581-222Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9093
Product RangeRatiopacPRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.760 |
| 5+ | $284.490 |
| 10+ | $272.370 |
| 25+ | $257.320 |
| 50+ | $241.400 |
Price for:Each
Minimum: 1
Multiple: 1
$300.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24581-222Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM9093
Product RangeRatiopacPRO Series
Rack U Height2U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric112mm
External Width - Metric247.5mm
External Depth - Metric418mm
External Height - Imperial4.41"
External Width - Imperial9.74"
External Depth - Imperial16.46"
Product RangeRatiopacPRO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
2U
Cabinet Style
Desktop
External Width - Metric
247.5mm
External Height - Imperial
4.41"
External Depth - Imperial
16.46"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Height - Metric
112mm
External Depth - Metric
418mm
External Width - Imperial
9.74"
Product Range
RatiopacPRO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
