Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21270-010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM6685
Product RangeRack Safety Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,413.890 |
| 5+ | $4,249.370 |
| 10+ | $4,157.700 |
| 25+ | $4,048.740 |
| 50+ | $3,948.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4,413.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21270-010Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26AM6685
Product RangeRack Safety Plus Series
No. of Outlets15Outlets
Supply Voltage VAC230V
Current Rating16A
Length - Metric547.11mm
External Width - Metric483mm
Cable Length - Metric-
Length - Imperial21.54"
External Width - Imperial19"
Cable Length - Imperial-
Product RangeRack Safety Plus Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
15Outlets
Current Rating
16A
External Width - Metric
483mm
Length - Imperial
21.54"
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
230V
Length - Metric
547.11mm
Cable Length - Metric
-
External Width - Imperial
19"
Product Range
Rack Safety Plus Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
