Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No21101-855Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90T1049
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $262.400 |
| 10+ | $257.150 |
| 25+ | $251.900 |
| 50+ | $246.660 |
| 100+ | $241.410 |
| 250+ | $236.160 |
| 500+ | $230.910 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$1,312.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21101-855Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90T1049
Technical Datasheet
Accessory Type6U EMC Shielding Textile Gasket
Thread Size - Metric-
Thread Size - Imperial-
For Use WithShieldable Filler Panels
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 21101-855 is a 6U shielded Textile EMC Gasket affixed laterally on the front panel or in the groove of the right-hand profile as appropriate. Profile seal is bonded onto the contact surface of the 19-inch bracket or of the rear angle and sets up the conductive connection to the U front panels.
- UL94V-0 Flammability rating
- -40 to 70°C Temperature range
Applications
Industrial
Contents
10 EMC textile gaskets (core: TPE foam, sleeve: textile cladding with CuNi coating).
Technical Specifications
Accessory Type
6U EMC Shielding Textile Gasket
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Shieldable Filler Panels
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for 21101-855
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
