Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.440 |
| 25+ | $7.030 |
| 50+ | $6.200 |
Price for:Pack of 100
Minimum: 15
Multiple: 1
$111.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21100-146Copy
Newark Part No.64T7126
Technical Datasheet
Accessory TypeCheesehead Screw
Thread Size - MetricM2.5
Thread Size - Imperial-
For Use WithPCB B2 Handles
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 21100-146 is a Cheese Head Screw with slot, made of steel with nickel plated finish. Thread size of M2.5. Suitable for use with PCB B2 handles.
Applications
Industrial
Technical Specifications
Accessory Type
Cheesehead Screw
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
M2.5
For Use With
PCB B2 Handles
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
