Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20860-601Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R0974
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $104.570 |
| 5+ | $94.840 |
| 10+ | $93.870 |
| 25+ | $91.440 |
| 50+ | $85.120 |
| 100+ | $75.390 |
| 250+ | $67.610 |
Price for:Each
Minimum: 1
Multiple: 1
$104.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-601Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84R0974
Rack U Height1U
Enclosure MaterialAluminium
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric-
External Depth - Metric220mm
External Height - Imperial1.75"
External Width - Imperial-
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
-
External Height - Imperial
1.75"
External Depth - Imperial
8.66"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
44.45mm
External Depth - Metric
220mm
External Width - Imperial
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
