Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No10501-008
Newark Part No.64T5720
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.790 |
| 25+ | $30.030 |
| 50+ | $27.950 |
| 100+ | $24.760 |
| 250+ | $22.200 |
Price for:Each
Minimum: 10
Multiple: 10
$317.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10501-008
Newark Part No.64T5720
Technical Datasheet
Fixing Centers235mm
Handle MaterialAluminum
Thread Size - MetricM5
Thread Size - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
The 10501-008 is a 6U clear anodized Front Handle made of aluminum extrusion. It is bolted from rear.
- 30kg/pair Static load-carrying capacity
Applications
Industrial
Contents
Front handle, Anodized aluminum extrusion.
Technical Specifications
Fixing Centers
235mm
Thread Size - Metric
M5
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate