Print Page
TEC24VCNTLRN
Temperature Controller, Thermoelectric, PWM Regulation, 24 Vdc, 17.2 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoTEC24VCNTLRNCopy
Newark Part No.40Y0467
Product RangeTE Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $471.320 |
| 5+ | $459.540 |
| 10+ | $447.750 |
Price for:Each
Minimum: 1
Multiple: 1
$471.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoTEC24VCNTLRNCopy
Newark Part No.40Y0467
Product RangeTE Series
Technical Datasheet
Thermocouple Type-
Operating Temperature Max55°C
Operating Temperature Min-40°C
Temperature Accuracy ±2°C
Output Voltage Max-
Output Voltage Min-
Product RangeTE Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TEC24VCNTLRN is a Thermoelectric Temperature Controller provides PWM regulation of cooling and heating output for TEC units. It automatically switches between cooling and heating. The heating function can be easily disabled if desired. It features on-board LEDS indicate low temp, high temp alarm and overall system status. The dry contact relay output provides for external alarm indication.
- 4 Cooling temperature set points
- 3 Heating temperature set points
Applications
Industrial, Thermal Management
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-40°C
Output Voltage Max
-
Product Range
TE Series
Operating Temperature Max
55°C
Temperature Accuracy ±
2°C
Output Voltage Min
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate