Print Page
P2DWG64
Inspection Window, Door, Single, 600 mm x 400 mm, PROLINE G2 Series Modular Enclosure Frames, Glass
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWG64Copy
Newark Part No.79Y2227
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $777.370 |
| 5+ | $751.020 |
| 10+ | $703.330 |
| 20+ | $651.620 |
| 50+ | $638.590 |
Price for:Each
Minimum: 1
Multiple: 1
$777.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2DWG64Copy
Newark Part No.79Y2227
Product RangePROLINE G2 Series
Technical Datasheet
For Use WithPROLINE G2 Series Modular Enclosure Frames
Enclosure MaterialGlass
IP Rating-
NEMA Rating-
External Height - Imperial23.6"
External Width - Imperial15.7"
External Width - Metric400mm
External Height - Metric600mm
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
For Use With
PROLINE G2 Series Modular Enclosure Frames
IP Rating
-
External Height - Imperial
23.6"
External Width - Metric
400mm
Product Range
PROLINE G2 Series
Enclosure Material
Glass
NEMA Rating
-
External Width - Imperial
15.7"
External Height - Metric
600mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate