Print Page
N170126G010
Enclosure Cooling, Air Conditioner, Compact Indoor, Grey, Metal, 1025 BTU, 448 mm, 304.8 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,301.770 |
| 10+ | $4,102.840 |
| 25+ | $3,953.650 |
Price for:Each
Minimum: 1
Multiple: 1
$4,301.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoN170126G010Copy
Newark Part No.01X2829
Technical Datasheet
Product Range-
Enclosure MaterialMetal
Cooling Capacity1025BTU
External Height - Metric448mm
External Width - Metric304.8mm
External Depth - Metric213.4mm
External Height - Imperial17.6"
External Width - Imperial12"
External Depth - Imperial8.4"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
1025BTU
External Width - Metric
304.8mm
External Height - Imperial
17.6"
External Depth - Imperial
8.4"
Enclosure Material
Metal
External Height - Metric
448mm
External Depth - Metric
213.4mm
External Width - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate