Print Page
HGF5GESNPSS
Data Interface Port, 1 Port, 120V Duplex GFCI Receptacle, 5A Circuit Breaker, DB15F
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHGF5GESNPSSCopy
Newark Part No.79K6828
Technical Datasheet
No. of Ports1 Port
Interface Configuration120V Duplex GFCI Receptacle, 5A Circuit Breaker, DB15F
Housing MaterialStainless Steel
NEMA RatingNEMA 12
ProtocolSNP
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
No. of Ports
1 Port
Housing Material
Stainless Steel
Protocol
SNP
SVHC
No SVHC (15-Jan-2019)
Interface Configuration
120V Duplex GFCI Receptacle, 5A Circuit Breaker, DB15F
NEMA Rating
NEMA 12
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate