Print Page
F6624SCSS
Metal Enclosure, Electrical / Industrial, Steel, 152.4 mm, 610 mm, 153 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF6624SCSS
Newark Part No.96Y5521
Product RangeF66 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $638.240 |
| 5+ | $612.560 |
| 10+ | $557.540 |
| 20+ | $487.850 |
Price for:Each
Minimum: 1
Multiple: 1
$638.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF6624SCSS
Newark Part No.96Y5521
Product RangeF66 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric610mm
External Depth - Metric153mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial6"
External Width - Imperial24"
External Depth - Imperial6"
Product RangeF66 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
153mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
24"
Product Range
F66 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate