Print Page
EXE1907575
Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fiberglass, 190 mm, 75 mm, 75 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $223.510 |
| 5+ | $215.930 |
| 10+ | $202.220 |
| 20+ | $187.350 |
| 50+ | $183.600 |
Price for:Each
Minimum: 1
Multiple: 1
$223.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE1907575Copy
Newark Part No.26X9677
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass
External Height - Metric190mm
External Width - Metric75mm
External Depth - Metric75mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial7.5"
External Width - Imperial2.95"
External Depth - Imperial2.95"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
190mm
External Depth - Metric
75mm
Body Color
Black
External Height - Imperial
7.5"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
2.95"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate