Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,182.230 |
| 10+ | $2,081.310 |
| 25+ | $2,005.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,182.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE12126SS61Copy
Newark Part No.92T1138
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorMetallic
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The EXE12126SS61 is a ZONEX™ type-4X Hinged Cover Enclosure, designed and certified to meet ATEX Directive 94/9/EC as well as IECEx standards for increased safety in housing electrical components in zone 1 and zone 2 applications. The model 21475 ATEX Ex e enclosure is not intended for use in explosion-proof or flame-proof applications. Intrinsically safe terminal blocks can be installed in populated non-standard enclosures.
- 10mm brass internal/external bonding provision
- Type 316 stainless steel quarter-turn latch with slotted insert
- Large 3mm thick, flat gasketed gland plate(s)
- Continuous seal gasket on door and gland plate(s)
- Hardware for panel and bonding provisions included
- -40 to 70°C Operating temperature range (standard polyurethane gasket)
- Fabricated from type 316 stainless steel
- 3mm thick individual welded-on top and bottom wall-mounting brackets
- Increased safety - Ex e. IECEx e certified
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Metallic
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
12"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
