Print Page
EWMSGP362225
19" Wall Cabinet, ACCESSPLUS II Double Hinge, 19U, Steel, Black, 946 mm, 559 mm, 635 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMSGP362225Copy
Newark Part No.23K5096
Technical Datasheet
Rack U Height19U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric946mm
External Width - Metric559mm
External Depth - Metric635mm
External Height - Imperial37.3"
External Width - Imperial22"
External Depth - Imperial25"
Panel Space Height - Metric801mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
19U
Body Color
Black
External Width - Metric
559mm
External Height - Imperial
37.3"
External Depth - Imperial
25"
Product Range
-
Enclosure Material
Steel
External Height - Metric
946mm
External Depth - Metric
635mm
External Width - Imperial
22"
Panel Space Height - Metric
801mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate