Print Page
ES1224
Hardware, Combo Head, Pack 20, Screw Package, 12-24, Rack Panels
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.880 |
| 5+ | $27.900 |
| 10+ | $23.120 |
| 20+ | $20.720 |
| 50+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$31.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoES1224Copy
Newark Part No.06B7347
Technical Datasheet
Accessory TypeScrew Package
Thread Size - Metric-
Thread Size - Imperial12-24
For Use WithRack Panels
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Screw Package
Thread Size - Imperial
12-24
Product Range
-
Thread Size - Metric
-
For Use With
Rack Panels
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate