Print Page
E12PBGSS
Control Station Enclosure, 22.5mm, Steel, 12 Holes, 22 mm, Natural, 298.5 mm, 216 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoE12PBGSSCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.74C6464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $1,133.480 |
Price for:Each
Minimum: 6
Multiple: 6
$6,800.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoE12PBGSSCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.74C6464
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes12Holes
Cutout Diameter22mm
Cover / Base ColorNatural
External Height - Metric298.5mm
External Width - Metric216mm
External Depth - Metric76mm
IP RatingIP66
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial11.8"
External Width - Imperial8.5"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
22mm
External Height - Metric
298.5mm
External Depth - Metric
76mm
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
8.5"
Product Range
-
No. of Switch Holes
12Holes
Cover / Base Color
Natural
External Width - Metric
216mm
IP Rating
IP66
External Height - Imperial
11.8"
External Depth - Imperial
3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate