Print Page
CTD304210LG
Metal Enclosure, Wall Mount, Steel, 762 mm, 1.07 m, 254 mm, IP55
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTD304210LGCopy
Newark Part No.79Y0905
Product RangeCONCEPT Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,768.820 |
| 3+ | $1,693.870 |
| 5+ | $1,603.930 |
Price for:Each
Minimum: 1
Multiple: 1
$1,768.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCTD304210LGCopy
Newark Part No.79Y0905
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric1.07m
External Depth - Metric254mm
IP RatingIP55
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial30"
External Width - Imperial42"
External Depth - Imperial10"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
762mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
1.07m
IP Rating
IP55
NEMA Rating
NEMA 12
External Width - Imperial
42"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate