Print Page
CSD363010ST
Metal Enclosure, Electrical / Industrial, Steel, 1 m, 762 mm, 254 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,299.700 |
| 10+ | $1,273.710 |
| 25+ | $1,247.710 |
| 50+ | $1,221.720 |
| 100+ | $1,195.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1,299.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD363010STCopy
Newark Part No.23K3405
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1m
External Width - Metric762mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial39.6"
External Width - Imperial30"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1m
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
39.6"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
30"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate