Print Page
CSD242412W
Metal Enclosure, Electrical / Industrial, Steel, 610 mm, 610 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,343.670 |
| 2+ | $1,316.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,343.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD242412WCopy
Newark Part No.06B6740
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric610mm
External Width - Metric610mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial24"
External Width - Imperial24"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CSD242412W is a CONCEPT wall-mount single-door Enclosure with windows ideal for machine control applications. It has streamlined styling, flush quarter-turn latches and an attractive and durable finish. It is finished with ANSI 61 grey polyester powder paint inside and out.
- IP66, NEMA/EEMAC-4, 12, 13 Protection rating
- Seams continuously welded and ground smooth
- Corner-formed doors
- Simple easy-to-remove and install hinge pins with built-in captivation clip
- High-torque thread-less studs and fasteners on door
- Minimum-width body flange provides maximum door opening (210°)
- External formed body flange
- Panel mounting studs fit optional CONCEPT panels and other accessories
- Mounting holes in back of body for optional external wall-mount brackets
- Removable door with hidden hinges for clean, aesthetic appearance
- Seamless foam-in-place gasket
- Quarter-turn slotted latch(es)
- Door alignment device on doors wider than 30"
- Four hinges on 60" high enclosures
- Provisions on door for optional high-impact thermoplastic data pocket
- Hardware kit with panel mounting nuts, panel grounding hardware and sealing washers
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
610mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
24"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate