Print Page
CSD12126ST
Metal Enclosure, Electrical / Industrial, Steel, 358.4 mm, 305 mm, 152 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $618.750 |
| 5+ | $593.860 |
| 10+ | $540.520 |
| 20+ | $472.950 |
Price for:Each
Minimum: 1
Multiple: 1
$618.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD12126STCopy
Newark Part No.23K3389
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric358.4mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial14.1"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
358.4mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
14.1"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate