Print Page
CP2420
Panel, 12 Gauge, Steel, White, Concept Wall-Mount Enclosures, 564 mm, 462 mm
Image is for illustrative purposes only. Please refer to product description.

374 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.270 |
| 5+ | $144.320 |
| 10+ | $141.380 |
| 20+ | $138.430 |
| 50+ | $135.490 |
Price for:Each
Minimum: 1
Multiple: 1
$147.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCP2420Copy
Newark Part No.19M8403
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithConcept Wall-Mount Enclosures
External Height - Metric564mm
External Width - Metric462mm
External Height - Imperial22.2"
External Width - Imperial18.2"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CP2420 is a CONCEPT™ Enclosure Panel made of 14 or 12 gauge steel with painted white or conductive finish. They are taller and wider than corresponding NEMA-size panels. Panels have a formed flange along any side that is longer than 22.2-inch.
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
564mm
External Height - Imperial
22.2"
Product Range
-
Panel Material
Steel
For Use With
Concept Wall-Mount Enclosures
External Width - Metric
462mm
External Width - Imperial
18.2"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for CP2420
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate