Print Page
CP1616
Panel, 12 Gauge, Steel, White, CONCEPT Series Enclosures, 361 mm, 361 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | CP1616Copy |
| Newark Part No. | 92F4967 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $88.610 |
| 5+ | $81.520 |
| 10+ | $75.320 |
| 20+ | $69.070 |
| 50+ | $67.690 |
Price for:Each
Minimum: 1
Multiple: 1
$88.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | CP1616Copy |
| Newark Part No. | 92F4967 |
| Technical Datasheet | |
| Panel Type | Panel |
| Panel Material | Steel |
| Body Color | White |
| For Use With | CONCEPT Series Enclosures |
| External Height - Metric | 360.7mm |
| External Width - Metric | 361mm |
| External Height - Imperial | 14.2" |
| External Width - Imperial | 14.2" |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The CP1616 is a white CONCEPT™ Panel made of 12-gauge painted steel. The model 78530 panel is taller and wider than corresponding NEMA-size panels. Panel has a formed flange along any side that is longer than 22.20-inch.
Applications
Industrial
Technical Specifications
| Panel Type | Panel |
|---|---|
| Body Color | White |
| External Height - Metric | 360.7mm |
| External Height - Imperial | 14.2" |
| Product Range | - |
| Panel Material | Steel |
|---|---|
| For Use With | CONCEPT Series Enclosures |
| External Width - Metric | 361mm |
| External Width - Imperial | 14.2" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |