Print Page
AU84X7824LLP
Rack Cabinet, Free Stand, Universal Freestand Enclosures Series, 84.13 ", 78.5 ", 24.13 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoAU84X7824LLPCopy
Newark Part No.11AJ3529
Product RangeUniversal Freestand Enclosures Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,040.120 |
| 10+ | $8,622.080 |
| 25+ | $8,308.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9,040.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAU84X7824LLPCopy
Newark Part No.11AJ3529
Product RangeUniversal Freestand Enclosures Series
Technical Datasheet
Cabinet TypeFree Stand
Product RangeUniversal Freestand Enclosures Series
Rack U Height-
External Height - Imperial84.13"
External Width - Imperial78.5"
External Depth - Imperial24.13"
Enclosure MaterialMild Steel
External Height - Metric2.137m
External Width - Metric1.994m
External Depth - Metric613mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cabinet Type
Free Stand
Rack U Height
-
External Width - Imperial
78.5"
Enclosure Material
Mild Steel
External Width - Metric
1.994m
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jun-2015)
Product Range
Universal Freestand Enclosures Series
External Height - Imperial
84.13"
External Depth - Imperial
24.13"
External Height - Metric
2.137m
External Depth - Metric
613mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate