Print Page
ATEX303020SS63
Metal Enclosure, Electrical / Industrial, Steel, 306.1 mm, 306 mm, 205 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX303020SS63Copy
Newark Part No.29M7860
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,424.250 |
| 10+ | $2,375.770 |
| 25+ | $2,327.280 |
| 50+ | $2,278.800 |
| 100+ | $2,230.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2,424.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoATEX303020SS63Copy
Newark Part No.29M7860
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric306.1mm
External Width - Metric306mm
External Depth - Metric205mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial12.1"
External Width - Imperial12.1"
External Depth - Imperial8.07"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
306.1mm
External Depth - Metric
205mm
Body Color
Gray
External Height - Imperial
12.1"
External Depth - Imperial
8.07"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
306mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
12.1"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate