Print Page
ASG4X4X4NK
Metal Enclosure, Electrical / Industrial, Steel, 101.6 mm, 102 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASG4X4X4NKCopy
Newark Part No.06B4941
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate