Print Page
ASG18X18X6
Metal Enclosure, Electrical / Industrial, Steel, 457 mm, 457 mm, 152 mm, IP30
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASG18X18X6Copy
Newark Part No.06B4921
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric457mm
External Width - Metric457mm
External Depth - Metric152mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial18"
External Width - Imperial18"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
457mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
18"
External Depth - Imperial
6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
457mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate