Print Page
AS300
Hole Plug, 3.62 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Steel
Image is for illustrative purposes only. Please refer to product description.

485 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $57.260 |
| 20+ | $51.790 |
Price for:Each
Minimum: 10
Multiple: 10
$572.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoAS300
Newark Part No.06B4975
Technical Datasheet
Plug Hole Dia - Imperial3.62"
Plug Hole Dia - Metric92mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Plug Hole Dia - Imperial
3.62"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
92mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate