Print Page
A8N8P
Panel, 14 Gauge, Steel, White, NEMA Type 1 Steel Small Enclosures, 159 mm, 159 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $16.380 |
| 12+ | $15.130 |
| 30+ | $13.710 |
| 60+ | $13.440 |
| 150+ | $13.160 |
Price for:Each
Minimum: 6
Multiple: 6
$98.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA8N8PCopy
Newark Part No.92F100
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Small Enclosures
External Height - Metric158.8mm
External Width - Metric159mm
External Height - Imperial6.3"
External Width - Imperial6.25"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
158.8mm
External Height - Imperial
6.3"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Small Enclosures
External Width - Metric
159mm
External Width - Imperial
6.25"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate