Print Page
A6R64NK
Metal Enclosure, Junction Box, Steel, 152.4 mm, 152.4 mm, 101.6 mm, IP32
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6R64NKCopy
Newark Part No.88H5916
Product RangeA6R Series
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA6R64NKCopy
Newark Part No.88H5916
Product RangeA6R Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric152.4mm
External Depth - Metric101.6mm
IP RatingIP32
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product RangeA6R Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
152.4mm
External Depth - Metric
101.6mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
152.4mm
IP Rating
IP32
NEMA Rating
NEMA 3, 3R, 4, 4X
External Width - Imperial
6"
Product Range
A6R Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate