Print Page
A62H4818LP3PT
Metal Enclosure, Two Door, Electrical / Industrial, Steel, 1.58 m, 1.2 mm, 459 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA62H4818LP3PTCopy
Newark Part No.91T8567
Product RangeA62H Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,851.560 |
| 10+ | $5,580.960 |
| 25+ | $5,378.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5,851.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA62H4818LP3PTCopy
Newark Part No.91T8567
Product RangeA62H Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.58m
External Width - Metric1.2mm
External Depth - Metric459mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12, 13
External Height - Imperial62.1"
External Width - Imperial48.1"
External Depth - Imperial18.06"
Product RangeA62H Series
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.58m
External Depth - Metric
459mm
Body Color
Gray
External Height - Imperial
62.1"
External Depth - Imperial
18.06"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
1.2mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12, 13
External Width - Imperial
48.1"
Product Range
A62H Series
Configurable
Yes
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate