Print Page
A60P60G
Enclosure Accessory, Enclosure Panel, Steel, NEMA 3R, 4, 4X, 12 and 13 Enclosures, 1.422 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $874.650 |
| 2+ | $857.160 |
Price for:Each
Minimum: 1
Multiple: 1
$874.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA60P60GCopy
Newark Part No.80K5644
Technical Datasheet
Panel TypeEnclosure Panel
Panel MaterialSteel
Body Color-
For Use WithNEMA 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric1.422m
External Width - Metric1.422m
External Height - Imperial56"
External Width - Imperial56"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Enclosure Panel
Body Color
-
External Height - Metric
1.422m
External Height - Imperial
56"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
1.422m
External Width - Imperial
56"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate