Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606CHAL
Newark Part No.19M8397
Your Part Number
Technical Datasheet
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $424.350 |
| 10+ | $386.240 |
| 20+ | $337.960 |
Price for:Each
Minimum: 8
Multiple: 8
$3,394.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA606CHAL
Newark Part No.19M8397
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric152.4mm
External Width - Metric152mm
External Depth - Metric102mm
IP RatingIP65
Body ColorUnfinished
NEMA RatingNEMA 12, 13
External Height - Imperial6"
External Width - Imperial6"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A606CHAL is an aluminium lightweight wall-mount Enclosure protects components and controls in indoor applications. The device is unpainted, cover and sides of body have smooth brushed finish.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- Type 5052 H-32 aluminium 0.080" (2mm) thick
- Seams continuously welded and ground smooth
- Stainless steel screws and clamps secure cover
- Cover removed by pulling stainless steel continuous hinge pin
- Oil-resistant gasket
- Weld-nuts furnished for mounting optional panels and terminal block kits
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
152.4mm
External Depth - Metric
102mm
Body Color
Unfinished
External Height - Imperial
6"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
152mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
6"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate