Print Page
A483612LP
Metal Enclosure, Electrical / Industrial, Steel, 1.22 m, 914 mm, 305 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,682.990 |
| 10+ | $1,680.340 |
| 25+ | $1,677.690 |
| 50+ | $1,644.140 |
| 100+ | $1,610.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1,682.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA483612LPCopy
Newark Part No.06B5817
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric914mm
External Depth - Metric305mm
IP RatingIP65
Body ColorGrey, White
NEMA RatingNEMA 12, 13
External Height - Imperial48"
External Width - Imperial36"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Product Overview
The A483612LP is a wall-mount Enclosure suitable for applications requiring a bright white interior to increase control visibility. The device includes a padlocking hasp and staple for security and screw-down clamps for secure closure. The door has ANSI 61 grey inside and outside and body has white inside with ANSI 61 grey finish outside.
- IP65, NEMA/EEMAC-12, 13 Protection rating
- 14-gauge Steel body
- Seams continuously welded and ground smooth
- External wall-mounting brackets for easy installation
- Formed external return flanges around all sides of enclosure opening
- Screw-down door clamps
- Removable heavy-gauge continuous hinge pin
- Hasp and staple for padlocking
- Data pocket is high-impact thermoplastic
- Collar studs provided for mounting optional panels
- Bonding provision on door
- Removable door with continuous hinge
- Oil-resistant gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
1.22m
External Depth - Metric
305mm
Body Color
Grey, White
External Height - Imperial
48"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
36"
Product Range
-
Configurable
Yes
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate