Print Page
A36P30G
Enclosure Accessory, Enclosure Panel, Steel, NEMA 3R, 4, 4X, 12 and 13 Enclosures, 838 mm, 686 mm
Image is for illustrative purposes only. Please refer to product description.

117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $353.840 |
| 5+ | $318.460 |
| 10+ | $312.090 |
Price for:Each
Minimum: 1
Multiple: 1
$353.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36P30GCopy
Newark Part No.20C6537
Technical Datasheet
Panel TypeEnclosure Panel
Panel MaterialSteel
Body Color-
For Use WithNEMA 3R, 4, 4X, 12 and 13 Enclosures
External Height - Metric838mm
External Width - Metric686mm
External Height - Imperial33"
External Width - Imperial27"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Enclosure Panel
Body Color
-
External Height - Metric
838mm
External Height - Imperial
33"
Product Range
-
Panel Material
Steel
For Use With
NEMA 3R, 4, 4X, 12 and 13 Enclosures
External Width - Metric
686mm
External Width - Imperial
27"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate