Print Page
A36N30MP
Panel, 12 Gauge, Steel, White, NEMA Type 1 Steel Medium Enclosures, 813 mm, 724 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $306.750 |
| 5+ | $276.080 |
| 10+ | $270.560 |
Price for:Each
Minimum: 1
Multiple: 1
$306.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36N30MPCopy
Newark Part No.92F8683
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithNEMA Type 1 Steel Medium Enclosures
External Height - Metric813mm
External Width - Metric724mm
External Height - Imperial32"
External Width - Imperial28.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The A36N30MP is a Panel made of 12-gauge steel with white polyester powder paint finish. It is suitable for medium type-1 enclosures.
- Panel mounting hardware is furnished with enclosure
Applications
Industrial
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
813mm
External Height - Imperial
32"
Product Range
-
Panel Material
Steel
For Use With
NEMA Type 1 Steel Medium Enclosures
External Width - Metric
724mm
External Width - Imperial
28.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate