Print Page
A36364SU
Metal Enclosure, Electrical / Industrial, Steel, 914 mm, 914 mm, 102 mm, IP30
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36364SU
Newark Part No.50Y1509
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA36364SU
Newark Part No.50Y1509
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric914mm
External Width - Metric914mm
External Depth - Metric102mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial36"
External Width - Imperial36"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
914mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
36"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
914mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate