Print Page
A30N30MP
Panel, Steel, 660mm x 724mm, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30N30MPCopy
Newark Part No.92F8681
Product RangeA30N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $224.090 |
| 5+ | $201.680 |
| 10+ | $197.650 |
Price for:Each
Minimum: 1
Multiple: 1
$224.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA30N30MPCopy
Newark Part No.92F8681
Product RangeA30N Series
Technical Datasheet
Panel TypePanel
Panel MaterialSteel
Body ColorWhite
For Use WithHoffman Medium Type 1 Panel Enclosures
External Height - Metric660mm
External Width - Metric724mm
External Height - Imperial26"
External Width - Imperial28.5"
Product RangeA30N Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Panel
Body Color
White
External Height - Metric
660mm
External Height - Imperial
26"
Product Range
A30N Series
Panel Material
Steel
For Use With
Hoffman Medium Type 1 Panel Enclosures
External Width - Metric
724mm
External Width - Imperial
28.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate